Banner RP-RM83F Rope Pull Switch 37.5 m, 2 NC/2 NO

Subtotal (1 unit)*

₩507,802.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩507,802.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
331-153
제조사 부품 번호:
RP-RM83F-38LTE
제조업체:
Banner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Banner

Product Type

Rope Pull Switch

Indicator Type

Tension Indicator Window

Contact Configuration

2 NC/2 NO

IP Rating

IP67

Series

RP-RM83F

Minimum Operating Temperature

-30°C

E-Stop Button

Yes

Reset Button

Yes

Contact Current

10A

Contact DC Voltage

24V dc

Maximum Operating Temperature

80°C

Standards/Approvals

EN 60204-1, NFPA 79, EN ISO 12100, ANSI B11.19, ANSI/RIA R15.06, IEC 60947-5-5, ANSI B11.0, ISO 13850 (EN 418)

Length

37.5m

Housing Material

Die Cast Aluminium

Hazardous Area Certification

No

Conduit Entry

M20 x 1.5

Mechanical Life

100000Operations

COO (Country of Origin):
DE
The Banner Rope Pull Emergency Stop Switch is engineered for robust performance in demanding environments, providing a reliable solution for emergency stop actuation along conveyors and machinery. With its innovative design and die-cast aluminium housing, this switch is suitable for both indoor and outdoor applications, featuring redundant safety contacts that ensure reliable operation. The product is specifically tailored for use with steel wire rope, effortlessly delivering emergency stop capabilities while maintaining compliance with industry standards.

Features both safety and monitoring contacts for comprehensive functionality

Ideal for emergency stop applications on machinery and conveyor systems

Tension indicator provides a clear visual reference for operational safety

Engineered for both indoor and outdoor use in accordance with rigorous standards

관련된 링크들