Subtotal (1 unit)*
₩897,560.00
일시적 품절
- 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩897,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 208-0033
- 제조사 부품 번호:
- 32028 X
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Bore Type | Parallel | |
| Limiting Speed | 2800rpm | |
| End Type | Shielded | |
| Bearing Dynamic Load Rating | 404kN | |
| Standards/Approvals | No | |
| Cone Width | 45mm | |
| Number of Rows | 1 | |
| Cup Width | 34mm | |
| Static Load Rating | 585kN | |
| Outside Diameter | 210mm | |
| Bearing Type | Taper | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Bore Type Parallel | ||
Limiting Speed 2800rpm | ||
End Type Shielded | ||
Bearing Dynamic Load Rating 404kN | ||
Standards/Approvals No | ||
Cone Width 45mm | ||
Number of Rows 1 | ||
Cup Width 34mm | ||
Static Load Rating 585kN | ||
Outside Diameter 210mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
관련된 링크들
- RS PRO 32028-X Taper 140 mm ID Roller Bearing, 210 mm OD
- NTN 32028XU Single Row Tapered Roller 140 mm ID Roller Bearing, 210 mm OD
- SKF T4CB 140 Taper 140 mm ID Roller Bearing, 195 mm OD
- SKF 33018 Taper 90 mm ID Roller Bearing, 140 mm OD
- SKF 30313 Taper 65 mm ID Roller Bearing, 140 mm OD
- SKF 32313 Taper 65 mm ID Roller Bearing, 140 mm OD
- SKF 33216 Taper 80 mm ID Roller Bearing, 140 mm OD
- SKF 30228 Taper 140 mm ID Roller Bearing, 250 mm OD