APEM DPST, Non-Latching On-Off Rocker Switch Panel

대량 구매 할인 받기

10개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩45,220.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 21 개 unit(s)이 배송 준비 됨

수량
한팩당
절감
1 - 9₩45,220.00-
10 - 49₩43,860.003%
50 - 99₩42,500.006%
100 - 249₩41,600.008%
250 +₩40,700.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
693-1244
제조사 부품 번호:
306.001
제조업체:
APEM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

APEM

Product Type

Rocker Switch

Contact Configuration

DPST

Switch Operation

Non-Latching

Housing Material

Stainless Steel

Panel Cutout Size

46.5 x 22.1 mm

Switch Contact Current

16A

Illuminated

No

Actuator Colour

White

Series

3000

Mount Type

Panel

IP Rating

IP40

Minimum Operating Temperature

-25°C

Contact AC Voltage

20V ac

Switch Configuration

On-Off

Maximum Operating Temperature

70°C

Standards/Approvals

No

Mechanical Life

10Cycles

COO (Country of Origin):
DE

Tripus No-Volt Release Switches


From Apem, this no-volt release switch features a colour coded off and on momentary action switch. Typically used in industrial environments, the switch is protected to IP65 on the button side, thanks to a clear flexible barrier.

Stock No: 693-1256 is a more basic no-volt release switch that forgoes the colour coding and protective barrier, and as such is only protected to IP40.

Approvals

UL; VDE; DIN

관련된 링크들