APEM Illuminated DPST, On-On On-On Rocker Switch Panel

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩55,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 49₩55,780.00
50 - 99₩54,120.00
100 - 249₩52,420.00
250 - 499₩51,280.00
500 +₩50,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
507-255
제조사 부품 번호:
KR46CAKFFG
제조업체:
APEM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

APEM

Product Type

Rocker Switch

Contact Configuration

DPST

Switch Operation

On-On

Housing Material

Polyamide 66

Panel Cutout Size

36.8 x 21.08 mm

Switch Contact Current

5A

Illuminated

Yes

Series

KR

Terminal Type

Quick Connect, Solder

Mount Type

Panel

IP Rating

IP68

Contact AC Voltage

125V ac

Actuator Style

Rectangular

Contact DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Standards/Approvals

EN, RoHS, IEC, ISO

Mechanical Life

150000Operations

COO (Country of Origin):
FR

KR Rocker Cases - Double Pole


Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 6.35x0.8mm quick connect terminals

Available in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)

A large variety of switch configurations and actuator colours/markings available

Suitable actuators should be ordered separately (see typically 507-267 and range)

To facilitate wiring harness preparation and quick panel assembly, all double pole switch cases can also be used with rear crimp connector housing 507-576, accepting up to 10 crimps terminals (except for 507-431, which can be used with connector housing 507-560)

Other accessories include switch case housings 507-611 & 507-615, panel blanking plugs 507-318 and actuator removal tool 507-312

Switch case panel knockout 36.80x21.08mm

Operating Temperature -40 to +85 °C

Contact Resistance 10 mΩ

Dielectric Strength 2,000 Vrms 50 Hz min. between terminals

IP68 Modular KR Series


관련된 링크들