Nidec Components DSPT On-On Rocker Switch Panel

대량 구매 할인 받기

50개 더 담고 ₩1,400.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩2,700.00

Add to Basket
수량 선택 또는 입력
일시적 품절
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 45₩540.00₩2,700.00-
50 +₩512.00₩2,560.00₩1,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-547
제조사 부품 번호:
140000481410
제조업체:
Nidec Components
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nidec Components

Product Type

Rocker Switch

Contact Configuration

DSPT

Housing Material

Polyamide

Illuminated

No

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP66

Contact AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Contact DC Voltage

15V dc

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Standards/Approvals

VDE, UL, RoHS, ENEC, CSA, CE

COO (Country of Origin):
JP

Fujisoku Lever & Rocker Switches - Micro Miniature FL Series


Fujisoku micro miniature FL series of Lever and Rocker switches are available in a choice of SPDT or DPDT contact configurations with momentary or alternate switching functions. The micro miniature PCB mounting FL switches feature a light operating touch, a contact resistance <100mΩ, insulation resistance of >500MΩ and gold-plated contacts that make these switches ideal for use in many applications that require a low switching current down to 1μA at 20mVdc. The contact clip mechanism ensures a high reliability and the washable construction of the FL series of Lever and Rocker switches means that the switches are completely sealed.

To make a complete FL series switch you will need a switch plus a Lever actuator or a Rocker actuator. The Lever and Rocker actuators are available in a choice of White, Red or Black ABS.

Choice of lever or rocker actuators to suit your application

Maximum switch rating of 0.4VA (28Vdc max.), minimum rating 1μA at 20mVdc

2.54mm (.100") PCB terminal spacing that conforms to standard PCB grid spacing

Washable

Gold plated contacts

Contact resistance 100mΩ maximum

Dielectric strength 250Vac for 1 minute

Insulation resistance 500MΩ minimum

Electrical life 10,000 cycles at maximum rating

Operating temperature range -40 to +85°C

Fujisoku Rocker Switches


Note

A switch body + Lever or Rocker actuator = a complete switch.
Momentary switches have the momentary state displayed in brackets, e.g. (on) - off - (on).

관련된 링크들