Nidec Components SPDT, (On)-Off-(On) Rocker Switch Panel
- RS 제품 번호:
- 762-4892
- 제조사 부품 번호:
- 8H1041-Z
- 제조업체:
- Nidec Components
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
25개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩10,000.00
재고있음
- 31 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩10,000.00 | - |
| 25 - 99 | ₩9,600.00 | 4% |
| 100 + | ₩9,200.00 | 8% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 762-4892
- 제조사 부품 번호:
- 8H1041-Z
- 제조업체:
- Nidec Components
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nidec Components | |
| Product Type | Rocker Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-Off-(On) | |
| Panel Cutout Size | 15.9 x 13 mm | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Mechanical Life | 25000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nidec Components | ||
Product Type Rocker Switch | ||
Contact Configuration SPDT | ||
Switch Operation (On)-Off-(On) | ||
Panel Cutout Size 15.9 x 13 mm | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Mechanical Life 25000Operations | ||
- COO (Country of Origin):
- CN
Fujisoku Lever & Rocker Switches - 8 Series
The Fujisoku 8 series of Lever and Rocker switches are available in a choice of SPDT or DPDT contact configurations with momentary or alternate switching functions, PCB or solder terminals and various mounting methods.
The 8H and the dust proof switch 8HD are designed to be panel mounted, their switch bodies snap fit into panel cut-outs with a panel thickness of between 1mm and 3mm (without the optional mounting frame fitted) and 1 to 2.5mm (with mounting frame fitted), two or more switches can be installed in a row. The 8M and 8Q switches incorporate a panel mounting plate which allows front or rear panel mounting, while the 8V-M and the 8V-Q switches are fitted with a support bracket and are designed for PCB mounting.
All of the 8 series of Lever and Rocker switches are self-extinguishing to UL94V-0, have silver contacts, a contact resistance <10mΩ and an insulation resistance of >1000MΩ.
To make a complete switch you will need a switch plus a Lever actuator or a Rocker actuator. The Lever and Rocker actuators and the optional mounting frame are available in a choice of White, Red or Black ABS.
Choice of lever or rocker actuators to suit your application
Maximum switch rating of 6A at 125Vac, 3A at 250Vac
Solder or PCB terminals
Sliver plated contacts
Contact resistance 10mΩ maximum
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Electrical life 25,000 cycles momentary types, 50,000 cycles alternate types
Self-extinguishing UL94V-0
Operating temperature range -20 to +85°C
Fujisoku Rocker Switches
Note
A switch body + Lever or Rocker actuator = a complete switch.
Momentary switches have the momentary state displayed in brackets, e.g. (on) - off - (on).
Lever and Rocker actuators are currently unavailable for stock numbers 762-4903, 762-4962, 762-4971.
Momentary switches have the momentary state displayed in brackets, e.g. (on) - off - (on).
Lever and Rocker actuators are currently unavailable for stock numbers 762-4903, 762-4962, 762-4971.
Approvals
UL, CSA
관련된 링크들
- Nidec Components SPDT, On-Off-On On-Off-On Rocker Switch Panel
- Nidec Components Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal
- Nidec Components DPDT, (On)-Off-(On) Rocker Switch Panel
- Nidec Components SPDT, On-On On-On Rocker Switch Panel
- Nidec Components SPST, On-Off On-Off Rocker Switch Panel
- Nidec Components DPST, On-Off On-Off Rocker Switch Panel
- Nidec Components DPDT, On-Off On-Off Rocker Switch Panel
- Nidec Components 3PST, On-Off On-Off Rocker Switch Panel