Nordic Semiconductor NRF7002-QFAA-R7 RF Transceiver, 48-Pin QFN-48
- RS 제품 번호:
- 279-6406
- 제조사 부품 번호:
- NRF7002-QFAA-R7
- 제조업체:
- Nordic Semiconductor
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩9,200.00
재고있음
- 990 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩9,200.00 | - |
| 10 - 99 | ₩8,940.00 | 2% |
| 100 + | ₩8,640.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-6406
- 제조사 부품 번호:
- NRF7002-QFAA-R7
- 제조업체:
- Nordic Semiconductor
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nordic Semiconductor | |
| Technology | WiFi | |
| Product Type | RF Transceiver | |
| Modulation Technique | QAM | |
| Data Rate | 86Mbps | |
| Package Type | QFN-48 | |
| Pin Count | 48 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Operating Band 1 Frequency | 2.4GHz | |
| Minimum Supply Voltage | 2.9V | |
| Operating Band 2 Frequency | 5GHz | |
| Maximum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | NRF7002 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nordic Semiconductor | ||
Technology WiFi | ||
Product Type RF Transceiver | ||
Modulation Technique QAM | ||
Data Rate 86Mbps | ||
Package Type QFN-48 | ||
Pin Count 48 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Operating Band 1 Frequency 2.4GHz | ||
Minimum Supply Voltage 2.9V | ||
Operating Band 2 Frequency 5GHz | ||
Maximum Supply Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series NRF7002 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Nordic Semiconductor Wi-Fi 6 companion highly integrated IC is designed to enable the integration of Wi-Fi 6 connectivity into a wide variety of applications. This IC provides a low power and cost-effective solution for adding the latest Wi-Fi 6 technology to products, allowing them to benefit from high speeds, improved range, and greater reliability offered by the latest Wi-Fi standard.
Low-power and secure Wi-Fi for the IoT
Ideal coexistence with Bluetooth LE
Supported in nRF Connect SDK
Target Wake Time (TWT)
WPA3 Personal/Enterprise
SPI or QSPI
Wi-Fi 6 Station (STA)
1 Spatial Stream (SS)
64 QAM (MCS7), 86 Mbps PHY throughput
OFDMA (Downlink and Uplink)
BSS colouring
Co-existence interfaces
관련된 링크들
- Nordic Semiconductor NRF7002-QFAA-R7 RF Transceiver, 48-Pin QFN-48
- Nordic Semiconductor nRF7001-QFAA-R7 RF Transceiver, 48-Pin QFN-48
- Nordic Semiconductor NRF51422-QFAA-T Bluetooth Smart Bluetooth SoC 48-Pin QFN
- Nordic Semiconductor NRF51822-QFAA-T Bluetooth Smart Bluetooth SoC 48-Pin QFN
- Nordic Semiconductor nRF51824-QFAA-R7 CMOS System-On-Chip 48-Pin QFN
- Nordic Semiconductor nRF52810-QFAA-R7 ARM Cortex M4 System-On-Chip 48-Pin QFN
- Nordic Semiconductor nRF52811-QFAA-R7 ARM Cortex M4 System-On-Chip 48-Pin QFN
- Nordic Semiconductor NRF905 RF Transceiver IC, 32-Pin QFN