Nordic Semiconductor nRF7001-QFAA-R7 RF Transceiver, 48-Pin QFN-48

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩6,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩6,600.00
10 - 99₩6,340.00
100 - 249₩6,080.00
250 - 499₩5,760.00
500 +₩5,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
279-6403
제조사 부품 번호:
nRF7001-QFAA-R7
제조업체:
Nordic Semiconductor
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nordic Semiconductor

Technology

WiFi

Product Type

RF Transceiver

Modulation Technique

QAM

Data Rate

86Mbps

Package Type

QFN-48

Pin Count

48

Mount Type

Surface

Interface Type

SPI

Operating Band 1 Frequency

2.4GHz

Minimum Supply Voltage

2.9V

Maximum Supply Voltage

4.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

nRF7001

Standards/Approvals

WPA2, Wi-Fi Certified 6, IEEE 802.11 b/g/n, WPA3, Wi-Fi Certified, IEEE 802.11 ax, Wi-Fi Enhanced Open, WPA-Personal and Enterprise

Number of Operating Bands

1

Automotive Standard

No

COO (Country of Origin):
TW
The Nordic Semiconductor wireless companion IC is featured with adding low-power Wi-Fi 6 capabilities to another System on Chip(SoC), Memory Protection Unit (MPU), or Microcontroller Unit (MCU) host. It is designed for IoT applications, and is Ideal for adding modern Wi-Fi 6 capabilities to existing Bluetooth Low Energy, Thread or Zigbee systems. It has 6x6 mm QFN48 package.

Supports IEEE 802.11 ax and earlier standards (IEEE 802.11 b/g/n)

Supports Target Wake Time (TWT), Orthogonal Frequency Division Multiple Access (OFDMA), Basic Service Set (BSS) Coloring

Supports Wi-Fi CERTIFIED 6 Wi-Fi CERTIFIED, Wi-Fi Enhanced Open

Supports WPA3, WPA2, WPA- Personal and Enterprise, Protected Management Frames

Supports WMM, WMM - Power Save, Wi-Fi Agile Multiband, Wi-Fi Direct

Maximum output power 21 dBm

Single-band 2.4 GHz

SPI or QSPI host Interface, 3-wire or 4-wire coexistence Interface

관련된 링크들