RS PRO 9 A Resettable Fuse, 30V dc

Subtotal (1 pack of 10 units)*

₩15,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 130 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩1,590.00₩15,894.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
279-6757
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Trip Current

18A

Product Type

Resettable Fuse

Voltage

30V dc

Current Rating

40A

Time to Trip

20s

Hold Current

9A

Power Dissipation

4.2W

Standards/Approvals

UL TÜV Approved E01504E19079R 507467, UL94 V0

Lead Diameter

20AWG

Lead Orientation

Straight

Series

RS PRO

COO (Country of Origin):
TW

RS PRO Resettable Fuses


Safeguard your circuits against overcurrent events with RS PRO SMD Resettable Fuses. Engineered to provide uninterrupted protection and peace of mind for your electronic projects. RS PRO SMD Resettable Fuses are rigorously tested and built to meet the highest industry standards, ensuring reliable and consistent performance.

Why Would You Need a Resettable Fuse?


A surface mount device (SMD) resettable fuse is an essential electronic component employed in electrical circuits to prevent damage from overcurrent occurrences. Unlike conventional fuses that necessitate replacement after activation, resettable fuses boast an innovative design enabling them to automatically reset once the overcurrent issue is rectified.

Features and Benefits


  • Unrivalled performance

  • Space-saving design

  • Reliable protection

  • Versatile applications

  • Application


  • Electronic devices

  • Circuits protection

  • Power supplies

  • Battery packs

  • Telecommunications

  • 관련된 링크들