RS PRO 5 A Resettable Fuse, 30V dc

Subtotal (1 pack of 10 units)*

₩12,140.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
한팩당*
10 +₩1,214.00₩12,148.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
279-6756
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Trip Current

10A

Product Type

Resettable Fuse

Voltage

30V dc

Time to Trip

14.5s

Hold Current

5A

Power Dissipation

3W

Standards/Approvals

UL94 V0 UL TÜV approved E19079R 507467

Lead Orientation

Straight

Series

RS PRO

COO (Country of Origin):
TW

RS PRO Resettable Fuses


Safeguard your circuits against overcurrent events with RS PRO SMD Resettable Fuses. Engineered to provide uninterrupted protection and peace of mind for your electronic projects. RS PRO SMD Resettable Fuses are rigorously tested and built to meet the highest industry standards, ensuring reliable and consistent performance.

Why Would You Need a Resettable Fuse?


A surface mount device (SMD) resettable fuse is an essential electronic component employed in electrical circuits to prevent damage from overcurrent occurrences. Unlike conventional fuses that necessitate replacement after activation, resettable fuses boast an innovative design enabling them to automatically reset once the overcurrent issue is rectified.

Features and Benefits


  • Unrivalled performance

  • Space-saving design

  • Reliable protection

  • Versatile applications

  • Application


  • Electronic devices

  • Circuits protection

  • Power supplies

  • Battery packs

  • Telecommunications

  • 관련된 링크들