Subtotal (1 pack of 10 units)*
₩6,080.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩608.00 | ₩6,074.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-6766
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Resettable Fuse | |
| Trip Current | 150mA | |
| Voltage | 30V dc | |
| Time to Trip | 1.5s | |
| Hold Current | 50mA | |
| Terminal Material | Tin Plated Nickel Copper | |
| Minimum Resistance | 2.8Ω | |
| Maximum Resistance | 50Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Power Dissipation | 0.6W | |
| Standards/Approvals | 2015/863/EU EN14582 UL | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Resettable Fuse | ||
Trip Current 150mA | ||
Voltage 30V dc | ||
Time to Trip 1.5s | ||
Hold Current 50mA | ||
Terminal Material Tin Plated Nickel Copper | ||
Minimum Resistance 2.8Ω | ||
Maximum Resistance 50Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Power Dissipation 0.6W | ||
Standards/Approvals 2015/863/EU EN14582 UL | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO Resettable Fuses
Safeguard your circuits against overcurrent events with RS PRO SMD Resettable Fuses. Engineered to provide uninterrupted protection and peace of mind for your electronic projects. RS PRO SMD Resettable Fuses are rigorously tested and built to meet the highest industry standards, ensuring reliable and consistent performance.
Why Would You Need a Resettable Fuse?
A surface mount device (SMD) resettable fuse is an essential electronic component employed in electrical circuits to prevent damage from overcurrent occurrences. Unlike conventional fuses that necessitate replacement after activation, resettable fuses boast an innovative design enabling them to automatically reset once the overcurrent issue is rectified.