RF Solutions SENW-DC-8T1 RF Transmitter, 868 MHz

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
264-7815
제조사 부품 번호:
SENW-DC-8T1
제조업체:
RF Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RF Solutions

Frequency

868MHz

Product Type

RF Transmitter

Modulation

FM, LoRa

Number of Channels

1

Nominal Supply Voltage

5/15 V dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

WEEE Directive 2012/19/EU, RoHS Directive 2011/65/EU and Amendment 2015/863/EU

Range

6 km

COO (Country of Origin):
GB
The RF Solutions RIoT Sensor transmitter can be used to monitor door, window or any opening closing device and whenever the contact is operated an RF signal is sent. The sensor is used in conjunction with the RIoT Minihub so that the switch status can be transferred over the internet to users smartphone or PC anywhere in the world. Alerts can be set to trigger notifications and also directly activate a local RF receiver unit which provides switching relay contacts.

Magnetic door switch sensor

Powered by AAA batteries

Weatherproof IP68 enclosure

관련된 링크들