RF Solutions RIoT-SENW-TMP-8T1 Remote Control Fob, 868 MHz

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
218-8383
제조사 부품 번호:
RIoT-SENW-TMP-8T1
제조업체:
RF Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RF Solutions

Frequency

868MHz

Product Type

Remote Control Fob

Modulation

FM

Nominal Supply Voltage

3 V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

54°C

Height

92mm

Range

1000 m

Depth

59mm

Width

92mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The RF Solutions optical sensor measures temperature and transmits the RF signal at the pre-set time interval. It is used in conjunction with the RIOT minihub the user can view the temperature measurement on a smartphone/PC via the internet anywhere in the world.

FM transmitter 868 MHz

Temperature range from -55 to +125°C

Up to 200m range

Waterproof to IP68

관련된 링크들