RF Solutions RIoT-SENW-DC-8T1 Remote Control Fob, 868 MHz

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
218-8377
제조사 부품 번호:
RIoT-SENW-DC-8T1
제조업체:
RF Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RF Solutions

Product Type

Remote Control Fob

Frequency

868MHz

Modulation

FM

Nominal Supply Voltage

3 V dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Depth

59mm

Standards/Approvals

RoHS

Width

92mm

Range

1000 m

Height

92mm

COO (Country of Origin):
GB
The RF Solutions RIoT sensor transmitter can be used to monitor a door/window or any opening closing device. Whenever the contact is operated an RF signal is sent. It is used in conjunction with the RIOT minihub the switch status is transferred over the internet to users smartphone/PC anywhere in the world.

Auto activation alert messages

Auto trigger to local RF receiver

RF FM or LoRa spread spectrum

FM range upto 1Km

Screw terminal connections

관련된 링크들