Finder 95 8 Way 250V ac PCB Relay Socket, for use with 44.52, 40.51 Series Relay, 44.62, 40.61, 41.52, 40.52, 41.61,
- RS 제품 번호:
- 400-4141
- Distrelec 제품 번호:
- 304-42-417
- 제조사 부품 번호:
- 95.15.2SMA
- 제조업체:
- Finder
대량 구매 할인 받기
75개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 3 units)*
₩8,718.00
재고있음
- 1,752 개 단위 배송 준비 완료
- 추가로 2026년 11월 20일 부터 897 개 단위 배송
- 추가로 2026년 12월 04일 부터 900 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 3 - 72 | ₩2,906.00 | ₩8,720.00 | - |
| 75 - 147 | ₩2,846.00 | ₩8,540.00 | 2% |
| 150 - 297 | ₩2,754.00 | ₩8,260.00 | 5% |
| 300 - 747 | ₩2,646.00 | ₩7,940.00 | 8% |
| 750 + | ₩2,546.00 | ₩7,640.00 | 12% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 400-4141
- Distrelec 제품 번호:
- 304-42-417
- 제조사 부품 번호:
- 95.15.2SMA
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Voltage | 250V ac | |
| Product Type | Relay Socket | |
| For Use With | 44.52, 40.51 Series Relay, 44.62, 40.61, 41.52, 40.52, 41.61, 41.81 | |
| Current | 10A | |
| Series | 95 | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, EAC, CE | |
| Number of Contacts | 8 | |
| Mount Type | PCB | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Voltage 250V ac | ||
Product Type Relay Socket | ||
For Use With 44.52, 40.51 Series Relay, 44.62, 40.61, 41.52, 40.52, 41.61, 41.81 | ||
Current 10A | ||
Series 95 | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, EAC, CE | ||
Number of Contacts 8 | ||
Mount Type PCB | ||
- COO (Country of Origin):
- IT
Finder Series 95 Relay Socket, 250V AC Voltage, 10A Current Rating - 95.15.2SMA
This relay socket is designed for printed circuit board (PCB) mounting and enhances the functionality of electrical circuits. It is compatible with multiple Finder relay series, making it a practical choice for automation and control systems.
Features & Benefits
• Accommodates voltages up to 250V AC
• Supports a current rating of 10A
• Streamlined installation on PCBs
• Durable construction ensures long-term performance
Applications
• Suitable for Finder 40.52 and 41.52 series relays
• Ideal for automation control systems and electronic devices
• Utilised in industrial equipment for reliable circuit management
• Integrates seamlessly into custom PCB designs
How do I install it on a printed circuit board?
Ensure the pins align with the PCB holes and solder securely for a stable connection.
What type of relays is it compatible with?
It works with various Finder relay series, including 40.52 and 41.52.
Can it handle high-performance electronic devices?
Yes, it is rated for 250V AC and 10A, making it suitable for intense applications.
How does it enhance electrical circuit performance?
Its design allows for efficient load management, improving overall circuit effectiveness.
Is it easy to replace if needed?
Yes, the PCB mount design facilitates straightforward replacement during maintenance.
관련된 링크들
- Finder 95 8 Way 250V ac DIN Rail Relay Socket, for use with 44.52, 44.62, 40.61, 40.52, 40.51 Series Relay
- Finder 95 8 Way 250V ac DIN Rail Relay Socket, for use with 40.51 Series Relay, 40.52, 44.62, 40.61, 44.52
- Finder 95 8 Way 250V ac Screw Relay Socket, for use with 40.51 Series Relay, 40.52, 40.61, 44.52, 44.62
- Finder 95 8 Way 250V ac DIN Rail Relay Socket, for use with 40.51 Series Relay, 44.52, 44.62, 40.52, 40.61
- Finder 95 250V ac DIN Rail Relay Socket, for use with 40.51 Relay, 44.52 Relay, 40.52 Relay, 86.30 Timer, 44.62 Relay,
- Finder 95 250V Panel Relay Socket, for use with 40.62 Series Relay, 40.51, 40.52, 40.61
- Finder 95 250V Panel Relay Socket, for use with 40.52, 40.51, 40.62 Series Relay, 40.61
- Finder 95 250V Panel Relay Socket, for use with 40.61, 40.51, 40.62 Series Relay, 40.52