Finder 95 250V Panel Relay Socket, for use with 40.62 Series Relay, 40.51, 40.52, 40.61

Subtotal (1 unit)*

₩8,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 314 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
257-7430
제조사 부품 번호:
9505SMA
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Relay Socket

Voltage

250V

For Use With

40.62 Series Relay, 40.51, 40.52, 40.61

Series

95

Terminal Type

Screw

Standards/Approvals

CSA, EAC, CE

Mount Type

Panel

COO (Country of Origin):
IT

Finder 95 series Relay Socket, 250V Voltage, Screw Terminal Type - 9505SMA


This relay socket is designed for efficient use with 40.51, 40.52, 40.61, and 40.62 series relays. As a screw terminal DIN/panel mount socket, it offers a reliable connection for various electrical relay components. It supports up to 250V and is built for robust industrial applications, ensuring secure performance and easy installation.

Features & Benefits


• Compatible with multiple series relays for versatile usage

• Designed for DIN rail or panel mounting for flexible installation

• Screw terminal type ensures secure wire connections

• Built to withstand industrial environments for durability

Applications


• Utilised in control panels for automation systems

• Suitable for integration with electrical distribution panels

• Can be used in medical and dental equipment

• Ideal for toys and automated systems for blinds and doors

• Applicable in vending machines and electronic circuit boards

The design allows for DIN rail or panel mounting, making it adaptable for various setups. The screw terminal feature ensures secure and straightforward wiring connections, saving time during installations.

This socket is specifically compatible with 40.51, 40.52, 40.61, and 40.62 series relays, making it suitable for a diverse range of applications requiring robust electrical connections.

Yes, it is engineered to support a voltage rating of 250V, making it reliable for high-power applications in industrial settings while ensuring safe operation.

관련된 링크들