Finder 95 250V ac DIN Rail Relay Socket, for use with 40.51 Relay, 44.52 Relay, 40.52 Relay, 86.30 Timer, 44.62 Relay,

Subtotal (1 unit)*

₩12,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 442 개 단위 배송 준비 완료
  • 추가로 2026년 12월 04일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
123-2852
Distrelec 제품 번호:
300-58-113
제조사 부품 번호:
95.P5SPA
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Relay Socket

Voltage

250V ac

For Use With

40.51 Relay, 44.52 Relay, 40.52 Relay, 86.30 Timer, 44.62 Relay, 40.61 Relay

Current

10A

Series

95

Terminal Type

Push-in

Standards/Approvals

EAC, CE, RoHS

Mount Type

DIN Rail

COO (Country of Origin):
IT

Finder Series 95 Relay Socket, 250V AC Voltage, 10A Current - 95.P5SPA


This relay socket is designed for reliable connections in automation and electronic systems. Constructed for 250V AC applications, it accommodates a current rating of up to 10A. The push-in termination type ensures quick and secure installation on a DIN rail, making it an ideal choice for various electrical configurations and environments.

Features & Benefits


• Quick push-in termination optimises installation time

• Rated for 250V AC for enhanced reliability

• Compatible with various Finder relays for versatile use

• Designed for DIN rail mounting, ensuring space efficiency

• Robust current rating of 10A supports multiple applications

• Excellent dielectric strength of 6kV safeguards against surges

Applications


• Utilised with 40.51 relay for seamless operation

• Employed in control panels for automotive and industrial

• Suitable for automation systems in commercial buildings

• Efficient for use in vending machines and gate openers

• Ideal for electrical distribution setups in commercial sectors

How does the push-in termination feature benefit installation processes?


The push-in termination allows for swift installation and secure connections, reducing the overall time required to set up electrical systems.

What are the electrical characteristics that support safe operation?


The device supports a voltage of 250V AC and has a dielectric strength of 6kV, offering protection against potential electrical surges and ensuring safe operation in demanding environments.

How does this socket enhance compatibility with other devices?


It is designed to work seamlessly with a variety of Finder relays, providing flexibility across different applications and improving system integration.

What mounting options are available for this product?


This relay socket is specifically designed for mounting on DIN rails, allowing easy integration into various electrical systems while maintaining a compact footprint.

관련된 링크들