Finder 95 Relay Socket, for use with 40.31 Series, 40.41 Series

Subtotal (1 pack of 3 units)*

₩8,442.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 276 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
3 +₩2,814.00₩8,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
400-4135
Distrelec 제품 번호:
304-42-416
제조사 부품 번호:
95.13.2SMA
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Relay Socket

For Use With

40.31 Series, 40.41 Series

Series

95

Standards/Approvals

GOST, UL, I.M.Q, IRAM, FIMKO, C.S.A

COO (Country of Origin):
IT

Finder series 95 Relay Socket, 250V Voltage, 6A Current Rating - 95.13.2SMA


This relay socket is designed for seamless integration with the 40.31 and 40.41 series relay systems. Rated for up to 250V, it features a current carrying capacity of 6A, ensuring reliable performance in various electrical applications. This product facilitates secure connections and is compatible with metal or plastic retaining clips, enhancing its usability in diverse environments.

Features & Benefits


• Rated for 250V, ensuring suitability for high voltage applications

• Supports a current rating of 6A for efficient operation

• Compatible with 40.31 and 40.41 series relays for versatile use

• Offers dielectric strength of 6 kV, ensuring safety

• Available with metal or plastic retaining clips for added security

• Designed for ambient temperatures from -40 to +70 degrees Celsius

Applications


• Used with 40.31 series relays for industrial

• Suitable for integration into electrical control panels

• Ideal for automation setups requiring robust connectivity

• Utilised in mechanical and electronic equipment assemblies

What types of retaining clips are compatible with this product?


Both metal and plastic retaining clips are available, providing options based on application needs. The metal clip is supplied with the socket, while the plastic variant can be acquired separately.

How does the dielectric strength of this relay socket enhance safety?


With a dielectric strength of 6 kV, it effectively withstands high voltage surges, reducing the risk of electrical shocks and ensuring safe operation in various environments.

What temperature range can this relay socket operate within?


It is designed to function reliably within a temperature range of -40 to +70 degrees Celsius, making it suitable for diverse environmental conditions.

관련된 링크들