Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 20V dc Max, 500mA Max, 1000 Ω

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩68,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 452 개 단위 배송
  • 추가로 2026년 11월 30일 부터 38 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩68,320.00
10 - 49₩65,600.00
50 +₩62,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
712-1195
제조사 부품 번호:
SAR92405
제조업체:
Cynergy3
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cynergy3

Contact Configuration

SPST

Product Type

Reed Relay

Mount Type

PCB

Switching Current

500mA

Coil Power

10W

Coil Resistance

1000Ω

Terminal Type

Through Hole

Operating Time

1ms

Switching Power

10W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Length

27.6mm

Standards/Approvals

UR

Series

SA

Height

8.5mm

Isolation Coil To Contact

5kV ac/dc

Contact Resistance

30mΩ

Latching

No

COO (Country of Origin):
GB

Sensata Cynergy3 Reed Relay, PCB Mounting, 24V DC Coil Voltage - S Series - SAR92405


Add high-voltage switching capabilities to your PCB with this reed relay from Sensata Cynergy3. Thanks to its compact size of 27.6 (length) x 7.3 (width) x 8.5mm (height), it helps to maximise packing efficiency on your PCB. Its switching voltage of 20V AC/DC makes it a good choice for use in low-power systems. The rhodium contacts have a maximum resistance of 80mΩ to ensure reliable switching. It's commonly found in applications such as testing equipment and medical devices.

Features & Benefits


• Contact isolation voltage of 5kV for protection against electrical damage in the event of a surge

• Fast operating time of 1ms for rapid switching and increased efficiency

• Long lifespan of one billion dry switching operations or one million operations at 10W switching for long-term performance

• Light weight of 3.1g to minimise strain on your PCB

Can I use this reed relay in extreme temperatures?


Yes, this reed relay has a broad operating temperature range of -20°C to +70°C, making it a good choice for use in demanding conditions.

관련된 링크들