Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 7000V dc Max, 2A Max, 780 Ω
- RS 제품 번호:
- 189-2388
- 제조사 부품 번호:
- DAT72405U
- 제조업체:
- Cynergy3
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 189-2388
- 제조사 부품 번호:
- DAT72405U
- 제조업체:
- Cynergy3
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cynergy3 | |
| Contact Configuration | SPST | |
| Product Type | Reed Relay | |
| Mount Type | PCB | |
| Coil Power | 50W | |
| Coil Resistance | 780Ω | |
| Terminal Type | PCB Terminal | |
| Switching Power | 50W | |
| Operating Time | 3ms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 18.5mm | |
| Series | DA(UL) | |
| Standards/Approvals | UL | |
| Length | 60mm | |
| Isolation Coil To Contact | 17kV | |
| Latching | No | |
| Contact Resistance | 250mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cynergy3 | ||
Contact Configuration SPST | ||
Product Type Reed Relay | ||
Mount Type PCB | ||
Coil Power 50W | ||
Coil Resistance 780Ω | ||
Terminal Type PCB Terminal | ||
Switching Power 50W | ||
Operating Time 3ms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 18.5mm | ||
Series DA(UL) | ||
Standards/Approvals UL | ||
Length 60mm | ||
Isolation Coil To Contact 17kV | ||
Latching No | ||
Contact Resistance 250mΩ | ||
- COO (Country of Origin):
- GB
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with either Rhodium or Tungsten contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Rhodium contact relays have low contact resistance, while the Tungsten contact relays can switch higher voltages. PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25 spade terminals.
Choice of 10kV, 7.5kV or 5kV isolation
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
관련된 링크들
- Cynergy3 Panel Reed Relay, 24V dc Coil, SPST, 7000V dc Max, 2A Max, 780 Ω
- Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 7000V dc Max, 2A Max, 780 Ω
- Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 7000V dc Max, 3A Max, 780 Ω
- Cynergy3 Panel Reed Relay, 24V dc Coil, SPST, 1000V dc Max, 3A Max, 780 Ω
- Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 1000V dc Max, 3A Max, 780 Ω
- Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 2500V dc Max, 3A Max, 780 Ω
- Cynergy3 PCB Reed Relay, 12V dc Coil, SPST, 7000V dc Max, 2A Max, 150 Ω
- Cynergy3 PCB Reed Relay, 5V dc Coil, SPST, 7000V dc Max, 2A Max, 28 Ω