Eaton Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

₩127,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 9월 28일 부터 188 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩127,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
183-3544
제조사 부품 번호:
236963 PXK-C13/1N/003-A
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

13A

Number of Poles

1

Range

PXK

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Earth Leakage Protection Type

Type A

Width

2mm

Depth

69.5mm

Standards/Approvals

IEC/EN 61009

Application

Residential, Commercial

Breaking Capacity

10kA

COO (Country of Origin):
AT

Eaton Residual Current Circuit Breaker with Overcurrent Protection, 1+N Poles - PXK-C Series - PXK-C13/1N/003-A


Install this Eaton RCBO (residual current circuit breaker with overcurrent protection) to keep your industrial applications and home appliances running safely. The unit combines the functions of a residual circuit breaker (RCB) and a miniature circuit breaker (MCB) to detect earth fault currents, overload and short circuits. When these irregularities occur, it quickly cuts off the power supply. This protects operators from injuries through electric shocks and prevents damage to your equipment.

• IP20 (ingress protection) rating indicates protection from touch and live wires and prevention of entry of larger corrosive particles

• Breaking capacity of 10kA ensures non-delayed power supply trips before faults escalate

• 30mA high trip sensitivity prevents fatal electrocutions

When should I use an RCBO?


You should use RCBOs in applications such as commercial lighting and office IT systems where there's the need for combined protection against both overcurrents (overload and short-circuit) and earth leakage currents. It's advisable to install them on each separate circuit to prevent faults on one circuit from affecting the functioning of other circuits.

Can I use an RCBO instead of an RCB (residual circuit breaker)?


Yes, because the RCBO performs the functions of an RCB, protecting circuits against current leaks and overloads at the same time.

Note

Eaton formerly known as Moeller

관련된 링크들