Eaton Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

₩142,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 47 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩142,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
183-3538
제조사 부품 번호:
236946 PXK-B10/1N/003-A
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

10A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

1

Range

PXK

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Earth Leakage Protection Type

Type A

Width

2mm

Depth

69.5mm

Standards/Approvals

IEC/EN 61009, IEC/EN 61439

Breaking Capacity

10kA

Application

Residential, Commercial

COO (Country of Origin):
AT

Eaton Residual Current Circuit Breaker With Overcurrent Protection, 1+N Poles - PXK-B Series - PXK-B10/1N/003-A


This Eaton RCBO (residual current breaker with overcurrent protection) automatically disconnects the electric current in the event of a malfunction. If leakage measuring 30mA occurs, the RCBO kicks into action and disables the entire system, preventing possible electrocution as well as damage to your system. You can install this circuit breaker as a protective measure against overcurrent and earth leakage in devices that function with voltages up to 240V. It's suitable for regulating current flow in power-control systems.

• Non-delayed tripping initiates instantaneous trip if a short circuit is detected, limiting damage

• IP20 (ingress protection 20) for resistance to dust, helping to prevent corrosion

• Partial protection against sudden electrical surges up to 250A

• High 10kA breaking capacity means greater durability in the event of malfunction

Does this Type B Eaton RCBO provide the same protection as an MCB?


Both devices have the same general functionality of protecting electrical systems from malfunctions. However, a MCB (miniature circuit breaker) doesn't provide complete protection against electrical shock. MCBs are generally used in small installations that require low current, whereas this RCBO is used in higher-voltage installations.

Note

Eaton formerly known as Moeller

관련된 링크들