Eaton Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

₩124,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩124,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
183-3545
Distrelec 제품 번호:
303-96-435
제조사 부품 번호:
236964 PXK-C16/1N/003-A
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

16A

Range

PXK

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Earth Leakage Protection Type

Type A

Depth

69.5mm

Width

2mm

Application

Commercial, Residential

Standards/Approvals

IEC/EN 61009

Breaking Capacity

10kA

COO (Country of Origin):
AT

Eaton Residual Current Circuit Breaker With Overcurrent Protection, 2 Poles - PXK XPOLE Series - PXK-C16/1N/003-A


This residual current circuit breaker with overcurrent protection (RCBO) from Eaton protects both operators and equipment from short circuits and current overloads. When the device detects a fault, it automatically disconnects the electricity supply to prevent serious electrocutions and damage. It manages surges and trip currents of between five and 10 times its rated load, to instantly interrupt power supplies. Excellent thermal stability enables you to use this RCBO with high-powered industrial electrical equipment like heavy-duty motors.

• Test button to ensure the RCBO is in good working order

• Corrosion-resistant casing protects internal wiring from corrosives and moisture

• High insulation isolates internal electrical faults to prevent fire hazards and enhance safety

• DIN rail mounting style for simple installation in standard systems

• Compact dimensions of 80 (L) x 75 (H) x 35mm (W) so won't place strain on your setup or take up much space

How does an RCBO detect an earth leakage?


An RCBO combines the functions of an RCD (residual current device) and an MCB (miniature circuit breaker). The RCD function detects earth leakages caused by faulty insulation or equipment and trips the power.

Note

Eaton formerly known as Moeller

관련된 링크들