Deltron Red Straight Panel RCA Socket, Silver, 5A
- RS 제품 번호:
- 180-6639
- 제조사 부품 번호:
- 432-0500
- 제조업체:
- Deltron
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩4,500.00
마지막 RS 재고
- 최종적인 4 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩4,500.00 |
| 10 - 24 | ₩4,320.00 |
| 25 - 49 | ₩4,140.00 |
| 50 + | ₩4,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-6639
- 제조사 부품 번호:
- 432-0500
- 제조업체:
- Deltron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Deltron | |
| Product Type | RCA Socket | |
| Mount Type | Panel | |
| Current | 5A | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Connector Gender | Female | |
| Colour | Red | |
| Contact Material | Brass | |
| Housing Material | Acetal | |
| Number of Contacts | 1 | |
| Voltage | 50V ac | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 431-432 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Deltron | ||
Product Type RCA Socket | ||
Mount Type Panel | ||
Current 5A | ||
Orientation Straight | ||
Contact Plating Silver | ||
Connector Gender Female | ||
Colour Red | ||
Contact Material Brass | ||
Housing Material Acetal | ||
Number of Contacts 1 | ||
Voltage 50V ac | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 431-432 | ||
432-0500 Professional Phono Panel Socket - Gold Shell - Red
A TURNED BRASS SINGLE NUT FIXING PANEL SOCKET AVAILABLE
IN NICKEL OR GOLD PLATED FINISH.
A CHOICE OF RED OR BLACK INSULATOR IS USEFUL FOR
IDENTIFICATION PURPOSES.
SINGLE NUT FIXING MAKES THESE ADAPTABLE SOCKETS.
SUITABLE FOR STACKING ADJACENT TO ONE ANOTHER..
관련된 링크들
- Deltron Red Straight Panel RCA Socket, Silver, 5A
- Deltron Black Straight Panel RCA Socket, Silver, 5A
- Deltron Black Straight Cable RCA Socket, Gold, 5A
- Deltron Straight Cable RCA Socket, Gold, 5A
- Switchcraft Red Straight Panel RCA Socket, Nickel
- RS PRO Red Straight Panel RCA Socket, Nickel Plated
- Deltron Natural Straight Cable RCA Socket, Nickel, 5A
- Deltron Panel XLR Connector, Straight, 50V Male, 5 Way, Silver Plating