RS PRO Red Straight Panel RCA Socket, Nickel Plated

대량 구매 할인 받기

25개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩17,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩17,520.00-
25 - 49₩16,820.003%
50 - 99₩16,140.007%
100 - 499₩15,680.0010%
500 +₩12,880.0026%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
907-5662
Distrelec 제품 번호:
304-51-321
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

RCA Socket

Mount Type

Panel

Orientation

Straight

Contact Plating

Nickel Plated

Connector Gender

Female

Colour

Red

Contact Material

Metal

Housing Material

Metal

Number of Contacts

1

Termination Type

Solder

Contact Gender

Female

Standards/Approvals

No

Series

RS PRO

COO (Country of Origin):
GB

RS XLR format Phono Connectors


Brought to you under the trusted RS Brand, this phono Feed Through connector allows you to securely connect phono jacks through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format phono connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in recording studio systems.

Features and Benefits:

• Fits a standard XLR cutout

• Can be mounted from front or back

• Low rear profile ensures space saving

Available in this range:

• Stock No: 898-7611 is a Red phono connector with CSK hole

• Stock No: 898-7615 is a Red phono connector with plain hole

• Stock No: 898-7624 is a White phono connector with CSK hole

• Stock No: 898-7627 is a White phono connector with plain hole

• Stock No: 898-7621 is a Yellow phono connector with CSK hole

관련된 링크들