Kingston 32 GB DDR5 Desktop RAM 5600 MHz, DIMM, 1.1V
- RS 제품 번호:
- 358-557
- 제조사 부품 번호:
- KVR56U46BD8-32
- 제조업체:
- Kingston
Subtotal (1 unit)*
₩1,421,800.00
공급 부족
- 2 개 단위 배송 준비 완료
당사의 현재 재고는 제한중이며, 제조사측에서는 공급 부족을 예상하고 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,421,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 358-557
- 제조사 부품 번호:
- KVR56U46BD8-32
- 제조업체:
- Kingston
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kingston | |
| Product Type | RAM | |
| Desktop/Laptop | Desktop | |
| Memory Size | 32GB | |
| Memory Socket Type | DIMM | |
| Memory Class | DDR5 | |
| Supply Voltage | 1.1V | |
| CAS Latency | 46 | |
| RAM Speed | 5600MHz | |
| Number of Pins | 288 | |
| Standards/Approvals | JEDEC Standard latency, Halogen Free, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kingston | ||
Product Type RAM | ||
Desktop/Laptop Desktop | ||
Memory Size 32GB | ||
Memory Socket Type DIMM | ||
Memory Class DDR5 | ||
Supply Voltage 1.1V | ||
CAS Latency 46 | ||
RAM Speed 5600MHz | ||
Number of Pins 288 | ||
Standards/Approvals JEDEC Standard latency, Halogen Free, RoHS | ||
The Kingston High-performance memory module is engineered to elevate your computing experience, offering exceptional speeds and reliability. Crafted to meet the demands of modern applications, this DDR5-5600 memory module provides a perfect blend of capacity and efficiency, designed for both casual users and professionals alike. Built on cutting-edge technology, it features a 32GB configuration, ensuring ample memory for multitasking and resource-intensive tasks. With its robust specifications and advanced design, this module is not only suitable for gaming and graphic design but also promises stability for demanding workloads. The innovative design incorporates features that enhance both thermal performance and energy efficiency, making it a wise choice for anyone looking to upgrade their system. Whether you're enhancing your desktop or integrating it into a high-performance workstation, this memory module stands out in terms of reliability and speed.
Supports advanced on die ECC for enhanced data integrity
Optimised for power efficiency with a typical voltage of 1.1V
Compliant with RoHS directives ensuring environmentally friendly manufacturing
Robust operational temperature range enhances reliability under various conditions
관련된 링크들
- Kingston 16 GB DDR5 Desktop RAM 5600 MHz, DIMM, 1.1V
- Kingston 8 GB DDR5 Desktop RAM 5600 MHz, DIMM, 1.1V
- Kingston 32 GB DDR5 Desktop RAM 4800 MHz, DIMM, 1.1V
- Kingston 32 GB DDR5 Desktop RAM 5600 MHz, DIMM, 1.1V
- Kingston 16 GB DDR4 Desktop RAM 3200 MHz, DIMM, 1.2V
- Kingston 8 GB DDR4 Desktop RAM 3200 MHz, DIMM, 1.2V
- Kingston 8 GB DDR3 Desktop RAM 1600 MHz, DIMM, 1.5V
- Kingston 4 GB DDR3 Desktop RAM 1600 MHz, DIMM, 1.5V