Kingston 32 GB DDR5 Desktop RAM 5600 MHz, DIMM, 1.1V
- RS 제품 번호:
- 358-572
- 제조사 부품 번호:
- KF560C36BBE2K2-32
- 제조업체:
- Kingston
공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 358-572
- 제조사 부품 번호:
- KF560C36BBE2K2-32
- 제조업체:
- Kingston
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kingston | |
| Product Type | RAM | |
| Memory Socket Type | DIMM | |
| Memory Size | 32GB | |
| Desktop/Laptop | Desktop | |
| Memory Class | DDR5 | |
| Supply Voltage | 1.1V | |
| CAS Latency | 36 | |
| RAM Speed | 5600MHz | |
| Number of Pins | 288 | |
| Standards/Approvals | JEDEC Standard, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kingston | ||
Product Type RAM | ||
Memory Socket Type DIMM | ||
Memory Size 32GB | ||
Desktop/Laptop Desktop | ||
Memory Class DDR5 | ||
Supply Voltage 1.1V | ||
CAS Latency 36 | ||
RAM Speed 5600MHz | ||
Number of Pins 288 | ||
Standards/Approvals JEDEC Standard, RoHS | ||
The Kingston 32GB kit of DDR5 memory revolutionises your gaming and multitasking experience, ensuring seamless performance even in the most demanding applications. Each module is crafted with precision, offering a combination of high frequency and low latency, ideal for both enthusiasts and professionals alike. Designed to meet the latest standard protocols, it features advanced technologies such as AMD EXPO and Intel XMP, allowing users to easily achieve superior speeds and efficiency. With robust cooling solutions and exceptional quality, this memory module not only enhances your systems capabilities but also guarantees reliability and durability across the board.
Designed specifically for high performance gaming rigs and workstations
Built with quality materials for improved thermal management
Pioneers in memory performance with established reliability
Equipped with on die error correction for added stability
Offers extensive testing to meet rigorous performance standards
관련된 링크들
- Kingston 32 GB DDR5 Desktop RAM 6000 MHz, DIMM, 1.1V
- Kingston 16 GB DDR5 Desktop RAM 6000 MHz, DIMM, 1.1V
- Kingston 32 GB DDR5 Desktop RAM 5600 MHz, DIMM, 1.1V
- Kingston 16 GB DDR5 Desktop RAM 5600 MHz, DIMM, 1.1V
- Kingston 8 GB DDR5 Desktop RAM 5600 MHz, DIMM, 1.1V
- Kingston 16 GB DDR5 Desktop RAM 6000 MHz, DIMM, 1.35V, 1.5 V
- Integral Memory 32 GB DDR5 Desktop RAM 5600 MHz, DIMM, 1.1V
- Kingston 32 GB DDR5 Desktop RAM 4800 MHz, DIMM, 1.1V