Kingston 4 GB DDR4 Desktop RAM 2666 MHz, DIMM, 1.2V
- RS 제품 번호:
- 182-8186
- Distrelec 제품 번호:
- 301-46-329
- 제조사 부품 번호:
- KVR26N19S6/4
- 제조업체:
- Kingston
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 182-8186
- Distrelec 제품 번호:
- 301-46-329
- 제조사 부품 번호:
- KVR26N19S6/4
- 제조업체:
- Kingston
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kingston | |
| Memory Socket Type | DIMM | |
| Product Type | RAM | |
| Desktop/Laptop | Desktop | |
| Memory Size | 4GB | |
| Memory Class | DDR4 | |
| Module Type | PC4-2666 | |
| Supply Voltage | 1.2V | |
| CAS Latency | 19 | |
| RAM Speed | 2666MHz | |
| Number of Pins | 288 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kingston | ||
Memory Socket Type DIMM | ||
Product Type RAM | ||
Desktop/Laptop Desktop | ||
Memory Size 4GB | ||
Memory Class DDR4 | ||
Module Type PC4-2666 | ||
Supply Voltage 1.2V | ||
CAS Latency 19 | ||
RAM Speed 2666MHz | ||
Number of Pins 288 | ||
Standards/Approvals No | ||
Kingston DDR4 RAM
The Kingston DDR4 is a 4GB RAM with DIMM Memory socket. The memory upgrade is one of the most cost-effective ways to boost performance. It also helps to ensure that the operating system and applications run faster and smoother. This memory module is built with high-quality components and is fully tested to ensure reliability and compatibility. It is delivered in an antistatic package to prevent external damage.
Features and Benefits
• 8 internal banks: 2 groups of 4 banks each
• CAS latency 19
• Data bus inversion (DBI) for data bus
• Extends battery life
• Low-power auto self-refresh (LPASR)
• Nominal and dynamic on-die termination (ODT) for data, strobe and mask signals
• Number of pins 288
• On-die VREFDQ generation and calibration
• Selectable BC4 or BL8 on-the-fly (OTF)
• Single-rank and used fly-by technology
• Speed 2666MHz
• Voltage required 1.2VDD
Applications
• Desktop
• Gaming
• Image editing
관련된 링크들
- Kingston 8 GB DDR4 Desktop RAM 2666 MHz, DIMM, 1.2V
- Kingston 32 GB DDR4 Desktop RAM 2666 MHz, UDIMM, 1.2V
- Kingston 4 GB DDR3 Desktop RAM 1600 MHz, DIMM, 1.5V
- Kingston 16 GB DDR4 Desktop RAM 3200 MHz, DIMM, 1.2V
- Kingston 8 GB DDR4 Desktop RAM 3200 MHz, DIMM, 1.2V
- Kingston 8 GB DDR3 Desktop RAM 1600 MHz, DIMM, 1.5V
- Kingston 16 GB DDR5 Desktop RAM 5600 MHz, DIMM, 1.1V
- Kingston 32 GB DDR5 Desktop RAM 5600 MHz, DIMM, 1.1V