ABB Compact Series Push Button Switch, Maintained, Panel, 22 mm Cutout, SPDT, IP69K, 250 V 240 V
- RS 제품 번호:
- 479-3712
- 제조사 부품 번호:
- 1SFA619101R1072 CP2-10G-11
- 제조업체:
- ABB
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩41,600.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 - 11 | ₩41,600.00 |
| 12 + | ₩38,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 479-3712
- 제조사 부품 번호:
- 1SFA619101R1072 CP2-10G-11
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Actuator Colour | Green | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Compact | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| IP Rating | IP69K | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 240V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 947-5-5EN 60204 | |
| Width | 30mm | |
| Height | 30mm | |
| Length | 55mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Actuator Colour Green | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Compact | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
IP Rating IP69K | ||
Actuator Style Round | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 240V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 947-5-5EN 60204 | ||
Width 30mm | ||
Height 30mm | ||
Length 55mm | ||
제외
- COO (Country of Origin):
- CN
Non Illuminated Flush Pushbutton - Maintained
IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
관련된 링크들
- ABB Compact Series Push Button Switch, Maintained, Panel, 22 mm Cutout, SPDT, IP69K, 250 V 240 V
- ABB Compact Series Push Button Switch, Maintained, Panel, 22 mm Cutout, SPST, IP69K, 250 V 240 V
- ABB Compact Series Push Button Switch, Maintained, Panel, 22 mm Cutout, DPST, IP69K, 250 V 240 V
- ABB Compact Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPDT, IP69K, 250 V 240 V
- ABB Compact Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPDT, IP69K, 230 V dc 230 V ac
- ABB CP4 Series Black Maintained Push Button Head, 22.5 mm Cutout, IP20, IP66, IP67, IP69K
- ABB Compact Series Push Button Switch, Momentary, Panel, 22 mm Cutout, 1 NO/1 NC, IP20, IP66, IP67, IP69K, 125 V dc 240
- ABB Compact Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, IP69K 240 V