EAO LED Push Button for Use with 10 Series
- RS 제품 번호:
- 443-276
- 제조사 부품 번호:
- 10-2K13.1076
- 제조업체:
- EAO
Subtotal (1 unit)*
₩16,860.00
제조사가 재고 비축중
- 2026년 12월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩16,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 443-276
- 제조사 부품 번호:
- 10-2K13.1076
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | LED Push Button | |
| For Use With | 10 Series | |
| Lamp Type | LED | |
| Standards/Approvals | REACH Compliant, ROHS Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type LED Push Button | ||
For Use With 10 Series | ||
Lamp Type LED | ||
Standards/Approvals REACH Compliant, ROHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO single-LED indicator is designed to deliver exceptional performance in both residential and industrial applications. Offering a stunning blue illumination, this product stands out with its robust mechanical and electrical characteristics, ensuring reliability and longevity. With an operating voltage of 28 V AC/DC, it effectively caters to a range of environments, making it an ideal choice for operators seeking quality and dependability. The meticulous engineering behind this LED ensures low current operation while maintaining bright luminosity, making it suitable for situations where visibility is paramount. Easy to install, the product also provides flexibility through application guidelines, reinforcing its usability in various configurations.
Delivers brilliant blue illumination for high visibility
Designed for reliability in both AC and DC power applications
Optimised for low-current operation to enhance energy efficiency
Crafted with a built-in protection diode for added safety
Lightweight construction ensures ease of installation
Compliant with REACH and RoHS standards for environmental safety
Flexible installation options cater to diverse operational needs
관련된 링크들
- EAO LED Push Button for Use with 10 Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series