EAO LED Push Button for Use with 10 Series
- RS 제품 번호:
- 443-267
- 제조사 부품 번호:
- 10-2K09.1076
- 제조업체:
- EAO
Subtotal (1 unit)*
₩31,660.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩31,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 443-267
- 제조사 부품 번호:
- 10-2K09.1076
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | LED Push Button | |
| Lamp Type | LED | |
| For Use With | 10 Series | |
| Standards/Approvals | REACH Compliant, ROHS Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type LED Push Button | ||
Lamp Type LED | ||
For Use With 10 Series | ||
Standards/Approvals REACH Compliant, ROHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO single-LED illumination solution is designed to deliver a vibrant blue light, making it ideal for a range of applications where visibility and reliability are paramount. With a versatile operating voltage of 12 V AC/DC, it ensures a consistent performance across various setups. The LED features a luminous intensity of 780 mcd, providing clear and effective indication that meets both user needs and safety standards. This product is not just about brightness; it's engineered with an integrated protection diode, elevating its durability and performance. The compact design weighs just 0.002 kg, making it easy to incorporate into various equipment without adding unnecessary bulk. Whether used for industrial or residential applications, this LED is sure to enhance visibility while adhering to crucial environmental compliance standards like REACH and RoHS.
Designed for high visibility with a vibrant blue illumination
Operates efficiently with a voltage tolerance of +10%
Crafted for reliability using integrated protection against surges
Lightweight construction facilitates easy installation in confined spaces
Ensures compliance with essential environmental standards for safety
Includes practical hints for optimal installation and operation
Offers versatility for both AC and DC applications
관련된 링크들
- EAO LED Push Button for Use with 10 Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount