Schneider Electric Guard, For Use With Harmony XB4 Series
- RS 제품 번호:
- 815-1715
- Distrelec 제품 번호:
- 304-02-174
- 제조사 부품 번호:
- ZB4BZ2005
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩31,420.00
제한된 재고
- 19 개 남음 배송 준비 완료
- 추가로 다른 지역에서 641 개 단위 배송 준비 완료
- 추가로 2026년 12월 16일 부터 58 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩31,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 815-1715
- Distrelec 제품 번호:
- 304-02-174
- 제조사 부품 번호:
- ZB4BZ2005
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Sub Type | Guard | |
| Product Type | Guard | |
| For Use With | Harmony XB4 Series | |
| Standards/Approvals | CSA, IEC, NEMA, UL, CE, JIS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Sub Type Guard | ||
Product Type Guard | ||
For Use With Harmony XB4 Series | ||
Standards/Approvals CSA, IEC, NEMA, UL, CE, JIS | ||
제외
Schneider Electric Pushbutton Guard, Yellow - Harmony XB4 Series - ZB4BZ2005
Protect your pushbuttons with this guard from Schneider Electric. A simple modular design means the unit is easy to mount and maintain, while its bright yellow colour makes it easy to spot. You can use it in extreme environments thanks to a broad operating temperature range of -40°C to +70°C. An IK05 (impact protection) rating indicates that it can withstand 0.7 joules of impact – the equivalent of an 0.25kg mass dropped from 280mm above the surface. For a customised setup, this device can be used with other components from the Harmony XB4 range.
Features & Benefits
• Durable plastic body is easy to clean and long-lasting
• Free of toxic metals for sustainability
• Light 0.032kg weight for easy handling and minimal strain on your setup
Applications
• Electrical relays
• Emergency switches
• Control panels
• Pushbuttons
How do I mount this Schneider Electric pushbutton guard?
You can mount this guard over a pushbutton with a 40mm diameter. Simply slip the guard over the button until it fits in place. The narrow flange design slides into it smoothly and protects the button from accidental activation.
관련된 링크들
- Schneider Electric Guard, For Use With Harmony XB4 Series
- Schneider Electric Padlockable Flap, For Use With Harmony XB4 Series, Harmony XB5 Series
- Schneider Electric Collar, For Use With XB4 Series
- Schneider Electric Bellow, For Use With Harmony XB4 Push Button, Harmony XB5 Push Button
- Schneider Electric Guard, For Use With XB4 et XB5 Series
- Schneider Electric Guard, For Use With ZB4BT8 Series, XB4BS8 Series, XB5AS9 Series, ZB4BS8 Series, XB5AS8 Series, ZB5AS9
- Schneider Electric Guard, For Use With XB4 Series
- Schneider Electric Emergency Stop Guard, For Use With XB5 Series, XB4 Series