RS Better World

Schneider Electric Guard, For Use With ZB4BT8 Series, XB4BS8 Series, XB5AS9 Series, ZB4BS8 Series, XB5AS8 Series, ZB5AS9

Subtotal (1 unit)*

₩134,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩134,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
815-1774
제조사 부품 번호:
ZBZ1606
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Guard

Sub Type

Guard

For Use With

ZB4BT8 Series, XB4BS8 Series, XB5AS9 Series, ZB4BS8 Series, XB5AS8 Series, ZB5AS9 Series, XB4BT8 Series, ZB5AS8 Series, ZB4BS9 Series, XB4BS9 Series, ZB5AT8 Series, XB5AT8 Series

Standards/Approvals

JIS, IEC, CE, CSA, UL

Better World Claim

Designed for Disassembly

Better World Product

Yes

제외

COO (Country of Origin):
FR

Schneider Electric ZBZ1606


This Harmony ZB, metal padlockable guard for emergency stop function has 40mm mushroom head with blue color. It is compatible with Harmony XB4 and XB5 mushroom head push buttons. This metal padlockable guard is designed as an accessory to be used with push button to protect and provide a secure manner for authorized staff to operate emergency stop mode when required. It is easily installed and attached to Harmony XB4 and XB5 mushroom head push buttons units. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. It is ideal for severe environments, especially applications requiring high impact and vibration resistance.

ZB5 Series Accessories


Wide selection of accessories for ZB5 and XB5 series push buttons.

Approvals

UL, CSA, IEC, CE, JIS, NEMA

관련된 링크들