Schneider Electric Guard, For Use With Harmony XB4 Series

Subtotal (1 unit)*

₩62,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 102 개 단위 배송 준비 완료
  • 추가로 2026년 12월 11일 부터 32 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩62,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
815-1711
제조사 부품 번호:
ZB4BZ1905
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Guard

Sub Type

Guard

For Use With

Harmony XB4 Series

Standards/Approvals

JIS, UL, CSA, IEC, CE

제외

Schneider Electric Harmony XB4 Series Guard, For Use With Harmony XB4 Series, 40mm Diameter - ZB4BZ1905


This guard is designed for the Harmony XB4 series and offers essential protection for 40mm emergency stop push-button switches. Its sturdy plastic construction and bright yellow colour enhance safety and visibility, making it an important accessory for industrial control applications. The guard integrates well with Schneider Electric’s extensive Harmony product line, ensuring dependability in various environments.

Features & Benefits


• Bright yellow colour improves visibility for enhanced safety

• Durable plastic guarantees longevity in challenging conditions

• Shields 40mm emergency stop buttons from damage

• Compatible with Harmony XB4 and XB5 series for flexibility

Applications


• Suitable for use with 40mm emergency stop push-buttons in industrial sectors

• Ideal for automation and control panels that require safety accessories

• Utilised in spaces where high visibility is crucial for safety

• Compatible with various Schneider Electric Harmony products for improved user experience

What is the ideal operating temperature range for this product?


It operates effectively between -40°C and 70°C, making it suitable for diverse environments.

Can this guard be installed in outdoor applications?


While primarily intended for indoor use, it may be suitable for outdoor applications if protected from direct environmental elements.

How do I clean and maintain the guard?


Clean with a damp cloth and mild soap; avoid abrasive materials that could scratch the plastic.

Is the product resistant to impact?


It provides IK05 protection against mechanical impacts, ensuring a reasonable level of durability.

관련된 링크들