RS Better World

Siemens SIRIUS ACT 3SU14 Series Contact Block, 500 V ac, 500V dc, 1 NO

Subtotal (1 unit)*

₩16,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 271 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩16,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
874-2165
Distrelec 제품 번호:
300-61-053
제조사 부품 번호:
3SU1400-2AA10-3BA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Contact Block

Block Type

Contact Block

Voltage

500V ac, 500V ac

Series

SIRIUS ACT 3SU14

Contact Configuration

1 NO

LED Included

No

Terminal Type

Spring Terminal

Body/Fixing Collar Included

No

Current Rating

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN 61373, IEC 60068-2-27

Width

9.8mm

Height

36mm

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE

Siemens Contact Block, 10A Current Rating, Spring Terminal - SIRIUS ACT Series - 3SU1400-2AA10-3BA0


Keep your industrial signalling device alive and kicking with this contact block from Siemens. The electrical connector makes or breaks a power circuit, so you can easily switch your push button on or off. For your protection, the unit's isolated, safeguarding you against electric shocks. A mechanical lifespan of up to 10 million cycles gives this contact block an extended service life. It's widely compatible with commonly used devices, such as pendant switches, pressure selection buttons or pendant push buttons. Switches like these are commonly found in industrial environments where they're used to control the function of machinery and safety equipment.

Features & Benefits


• Resists vibration, making it compatible with harsh industrial locations

• Withstands voltage surges of up to 6kV, so it's protected against damage from high power spikes

• IP40-rated when used with an enclosure, offering protection against tools and wires larger than 1mm

• Suitable to use with AC or DC operating voltage for versatility

How do I wire this contact block?


This contact block has spring-loaded terminals that make a quick and durable wire connection without the need for soldering.

관련된 링크들