Omron A22N Series Lighting Unit, 600 V ac, 600V dc, Black, Yellow, White, Green, Orange, Red, Blue Light
- RS 제품 번호:
- 270-1621
- 제조사 부품 번호:
- A22NZ-T-BP
- 제조업체:
- Omron
Subtotal (1 unit)*
₩20,060.00
일시적 품절
- 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩20,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-1621
- 제조사 부품 번호:
- A22NZ-T-BP
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Light Block | |
| Block Type | Lighting Unit | |
| Voltage | 600V ac, 600V ac | |
| Illumination Colour | Black, Yellow, White, Green, Orange, Red, Blue | |
| Series | A22N | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 10A | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | NEMA 13, NEMA 4X, 3 (EN 60947-5-1), UL1059 and UL486E | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Light Block | ||
Block Type Lighting Unit | ||
Voltage 600V ac, 600V ac | ||
Illumination Colour Black, Yellow, White, Green, Orange, Red, Blue | ||
Series A22N | ||
Illumination Type LED | ||
LED Included Yes | ||
Body/Fixing Collar Included Yes | ||
Current Rating 10A | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals NEMA 13, NEMA 4X, 3 (EN 60947-5-1), UL1059 and UL486E | ||
- COO (Country of Origin):
- TW
The Omron A22N lighting units is a selector switch type unit with control panel miniaturization through a more compact design and modified wiring direction with an addition of Push-In Plus terminal blocks for easy wiring.
Workability and safety improvements
Easy to operate
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector