ABB Miniature Circuit Breaker Series Contact Block, 230V, 1 NO
- RS 제품 번호:
- 237-5042
- 제조사 부품 번호:
- 1SFA611610R1101 MCB-10G
- 제조업체:
- ABB
Subtotal (1 unit)*
₩62,140.00
재고있음
- 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩62,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-5042
- 제조사 부품 번호:
- 1SFA611610R1101 MCB-10G
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 230V | |
| Series | Miniature Circuit Breaker | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Current Rating | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 0.044m | |
| Width | 0.01m | |
| Standards/Approvals | RoHS | |
| Length | 0.028m | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 230V | ||
Series Miniature Circuit Breaker | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Current Rating 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 0.044m | ||
Width 0.01m | ||
Standards/Approvals RoHS | ||
Length 0.028m | ||
- COO (Country of Origin):
- SE
ABB Miniature Circuit Breaker Series Contact Block, 6A Current Rating, 230V Voltage - 1SFA611610R1101 MCB-10G
This contact Block is an auxiliary switching device designed to integrate with miniature circuit breaker assemblies in industrial control and automation panels. It provides a single normally open switching element for signalling or interlock functions within electrical distribution and control systems. The component is suitable for environments where compact, low-current auxiliary contacts are required alongside protective devices.
Features and Benefits:
• 1NO contact configuration enabling straightforward signal switching
• Rated for 6 A current suitable for low-power control circuits
• 230V voltage rating compatible with common control supplies
• Screw Terminal connection for secure, vibration-resistant wiring
• Operating temperature range from -25°C to 70°C for varied conditions
• RoHS conformity reducing hazardous substance concerns in installations
• Rated for 6 A current suitable for low-power control circuits
• 230V voltage rating compatible with common control supplies
• Screw Terminal connection for secure, vibration-resistant wiring
• Operating temperature range from -25°C to 70°C for varied conditions
• RoHS conformity reducing hazardous substance concerns in installations
Applications
• Suitable for status indication circuits on circuit breakers in switchboards
• Ideal for auxiliary interlock functions within motor control panels
• Used with control relays for low-current signalling in automation racks
• Can be used for fault signalling to PLC inputs in electrical cabinets
• Ideal for auxiliary interlock functions within motor control panels
• Used with control relays for low-current signalling in automation racks
• Can be used for fault signalling to PLC inputs in electrical cabinets
How is the device secured electrically to the circuit it monitors?
Termination is via screw terminals that clamp conductors for a reliable electrical and mechanical connection suited to industrial vibration levels.
What environments can it operate in with respect to temperature?
It functions across a temperature span from -25°C up to 70°C, covering typical indoor and many sheltered outdoor equipment conditions.
What contact behaviour should installers expect during commissioning?
The single normally open contact closes when actuated, providing a clear on/off signal path for auxiliary circuits at up to 6 A and 230 V.
How does the product support regulatory material limits in assemblies?
The unit complies with RoHS material restrictions, aligning with installations that require reduced hazardous substance content.
관련된 링크들
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- Fluke LVD2 Non Contact Voltage Detector
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C