Subtotal (1 unit)*
₩51,880.00
재고있음
- 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩51,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-7700
- 제조사 부품 번호:
- A22-02
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Contact Block | |
| Contact Configuration | 2 NC | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Contact Block | ||
Contact Configuration 2 NC | ||
Standards/Approvals RoHS | ||
Omron A22 Series Contact Block, 2NC Configuration - A22-02
This contact block is designed for use in a wide range of industrial applications, ensuring efficient control in diverse environments. It offers reliable performance and straightforward installation, suitable for panels with a 22mm or 25mm cutout. With a contact configuration of 2NC, it serves as a vital component in automation systems.
Features & Benefits
• Simple mounting allows for quick installation and replacement
• Efficient three-row mounting improves wiring productivity
• Standard finger protection mechanism enhances user safety
• Compatible with both open-type and closed-type crimp terminals
• IP65 rating ensures oil resistance for longevity in tough conditions
• EN60947-5-1 compliance caters to industrial reliability standards
Applications
• Used for control circuits in machinery
• Ideal for control panels
• Suitable for various switch configurations in industrial setups
• Utilised in emergency stop and safety circuits
What are the electrical specifications of this contact block?
It features a contact configuration of 2NC with a rated current capacity suitable for most industrial applications, adhering to EN60947-5-1 standards.
How does the design of this contact block contribute to safety?
The inclusion of a finger protection mechanism as a standard feature significantly reduces the risk of accidental contact during operation, enhancing overall safety.
What terminal types can be used with this contact block?
It is adaptable to both open-type (fork-type) and closed-type (round-type) crimp terminals, allowing versatility in wiring methods.
What kind of environments is this contact block suited for?
With an IP65 rating for oil resistance, it is well-suited for harsh working conditions often found in manufacturing and automation sectors.
How does the three-row mounting system benefit installation?
This design improves wiring efficiency by enabling quicker setup and easier scalability in complex electrical systems, saving time and resources.
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,