Subtotal (1 unit)*
₩11,620.00
재고있음
- 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-7081
- 제조사 부품 번호:
- A22NZ-T-C
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Light Block | |
| For Use With | A22N Series | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Light Block | ||
For Use With A22N Series | ||
Standards/Approvals RoHS | ||
Omron A22NZ Series Light Block, A22N Series Push Button Compatibility - A22NZ-T-C
This light block is designed specifically for integration with A22N series push buttons. It enhances the operational capabilities of control panels by providing intuitive feedback. Compactly designed, it maintains a seamless aesthetic while ensuring functionality within various industrial applications.
Features & Benefits
• Compact dimensions eliminate extra lateral space requirements
• Easy to mount with secure terminal connections
• Compatible with various colours and configurations
• Maintenance-free use reduces operational downtime
Applications
• Utilised in automated machinery control panels
• Effective in electrical and mechanical equipment interlock systems
• For user interface requiring quick feedback
• Integrated within industrial control systems for enhanced safety
What wiring methods should I use for optimal performance with this light block?
Using Push-In Plus terminal blocks ensures quick and efficient connections, allowing secure attachment for both solid and stranded wires. It is recommended to use a flat-blade screwdriver at a slight angle for easy access to the release holes.
How does the compact design contribute to space-saving in installations?
The reduced lateral space requirement aids in the miniaturisation of control panels, enabling installation in tighter spaces without sacrificing functionality or accessibility.
Can this component withstand harsh environmental conditions?
Yes, it meets multiple international safety standards including IP66 and NEMA ratings, which protect it from dust and water ingress, ensuring reliable performance in challenging settings.
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,