Subtotal (1 unit)*
₩24,820.00
재고있음
- 8 개 단위 배송 준비 완료
- 추가로 2026년 10월 12일 부터 52 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩24,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-7021
- 제조사 부품 번호:
- A22NZ-S-P1B
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Push Button Contact Block | |
| For Use With | A22NZ-A-C01, A22NZ-H-01 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Push Button Contact Block | ||
For Use With A22NZ-A-C01, A22NZ-H-01 | ||
Standards/Approvals No | ||
Omron Push Button Contact Block, Compatible With Specified Button Units - A22NZ-S-P1B
This push-button contact Block is a switching component designed to integrate with compatible control station units in industrial control systems. It functions as the electrical contact element that actuates circuit changes when paired with the matching actuator housings, and it is intended for use within established control station assemblies.
Features & Benefits
• Single-pole changeover contact offering clear circuit switching capability
• Designed for retrofit replacement to simplify maintenance tasks
• Engineered for compatibility with specific actuator housings to ensure correct fit
• Compact form factor enabling straightforward installation in control stations
• Designed for retrofit replacement to simplify maintenance tasks
• Engineered for compatibility with specific actuator housings to ensure correct fit
• Compact form factor enabling straightforward installation in control stations
Applications
• Suitable for replacing worn contact elements in control stations
• Ideal for maintenance of industrial push-button assemblies
• used with compatible actuator housings in automation panels
• Can be used for electrical switching in machinery control circuits
• Ideal for maintenance of industrial push-button assemblies
• used with compatible actuator housings in automation panels
• Can be used for electrical switching in machinery control circuits
Which actuator housings does it mate with?
It is designed to be used with two specific actuator housings, enabling direct mechanical and electrical connection when fitted to those units.
What kind of switching arrangement does it provide?
The component provides a single common contact arrangement that changes state to open or close circuits when actuated.
Can it be used as a spare part for on-site repairs?
Yes, it is intended as a replacement contact element to restore switching functionality within matching control station assemblies.
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector