Subtotal (1 unit)*
₩12,720.00
재고있음
- 추가로 2026년 10월 05일 부터 135 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-7020
- 제조사 부품 번호:
- A22NZ-S-G1B
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Push Button Contact Block | |
| For Use With | A22NZ-A-C01, A22NZ-H-01 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Push Button Contact Block | ||
For Use With A22NZ-A-C01, A22NZ-H-01 | ||
Standards/Approvals No | ||
Omron Push Button Contact Block, Compatible With A22NZ-A-C01 & A22NZ-H-01 Use - A22NZ-S-G1B
This push button contact Block is a replaceable electrical switching unit designed for use with compatible Omron push button assemblies in industrial control panels. It provides the electrical Interface required to register operator input from panel-mounted push buttons, fitting specific A22NZ push button housings used in automation and electrical control systems.
Features & Benefits
• Designed as a replacement for existing contact elements for quick swap-out
• Compatible with A22NZ-A-C01 to maintain original panel configurations
• Works with A22NZ-H-01 to support alternative operator station layouts
• Intended for panel-mount push button installations for secure mounting
• Compatible with A22NZ-A-C01 to maintain original panel configurations
• Works with A22NZ-H-01 to support alternative operator station layouts
• Intended for panel-mount push button installations for secure mounting
Applications
• Suitable for replacing worn contact elements in factory control panels
• used with A22NZ-A-C01 assemblies in machine control interfaces
• Can be used for refurbishment of distributed operator stations
• Ideal for maintenance spares in electrical and mechanical workshops
• Suitable for retrofitting existing Omron push button hardware
• used with A22NZ-A-C01 assemblies in machine control interfaces
• Can be used for refurbishment of distributed operator stations
• Ideal for maintenance spares in electrical and mechanical workshops
• Suitable for retrofitting existing Omron push button hardware
How does the contact Block integrate mechanically with existing panels?
It is built to fit the same mounting arrangement as the original contact element, allowing direct installation into compatible A22NZ push button housings without panel modification.
Can it serve as a field replacement part for emergency maintenance?
Yes, it is intended as a replacement contact unit, enabling Rapid restoration of push button functionality during service operations.
Is this component suitable for use in bespoke operator stations?
It can be incorporated into customised operator stations provided they accept the same contact Block Interface as the referenced A22NZ housings.
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector