Subtotal (1 unit)*
₩37,880.00
재고있음
- 추가로 2026년 10월 05일 부터 14 개 단위 배송
- 추가로 2026년 10월 12일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩37,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-5625
- 제조사 부품 번호:
- A165E-02
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Contact Block | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Contact Block | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Omron A165E Series Contact Block, 2NC Contact Configuration - A165E-02
The A165E contact block is crucial for industrial automation, particularly in emergency stop applications. Its robust design and precise specifications ensure efficient operation in safety-critical environments, promoting smooth functionality while minimising the risk of equipment failure.
Features & Benefits
• Direct opening mechanism enhances safety during emergencies
• Compact design facilitates installation in tight spaces
• Safety lock feature prevents unintended activation
• Compliant with EN 60947-5-5 safety standard
• 2NC contact configuration allows for versatile applications
• Capable of handling both normal and micro-loads
Applications
• Utilised in emergency stop circuits for machinery safety
• Suitable for industrial equipment requiring rapid shutdowns
• Effective in control panels where space-saving is essential
• Ideal for environments demanding high reliability and safety compliance
How do I ensure correct installation of the contact block?
Turn off the power before installation, and follow the provided instructions carefully to align the switch properly and avoid damage.
What should I consider when using this in a circuit?
Ensure the electrical load does not exceed the specified ratings and adhere to proper wiring practices for safe operation.
What is the maximum operating frequency for this product?
The maximum mechanical operation frequency is 20 operations per minute, ensuring consistent performance without excessive wear.
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector