Subtotal (1 unit)*
₩7,880.00
재고있음
- 71 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-1193
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Light Block | |
| Block Type | Light Block | |
| Voltage | 240V ac | |
| Illumination Colour | Blue | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS, RS | |
| Length | 32.4mm | |
| Height | 45mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Light Block | ||
Block Type Light Block | ||
Voltage 240V ac | ||
Illumination Colour Blue | ||
Illumination Type LED | ||
LED Included Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS, RS | ||
Length 32.4mm | ||
Height 45mm | ||
- COO (Country of Origin):
- IN
RS PRO LED Light Block
The RS PRO blue LED light block has a voltage rating of 240VAC and an operating frequency of 50/60Hz. These clip installation LED light blocks are extremely easy to install.
Features and Benefits
• Simple clip installation
• Side view SMD LED technology
• Operating temperature ranges between -25°C and 65°C
• Terminal torque: 0.8Nm
• Storage temperature ranges between -30°C and 70°C
• 0.1 million burning Hours
Applications
• In RS PRO modular plastic push button series (Pilot Lights and Illuminated Push Buttons)
Certifications
• IP20 rated
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector