RS PRO Light Block, 110V ac, Yellow Light

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩7,580.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 5 개 unit(s)이 배송 준비 됨

수량
한팩당
1 - 4₩7,580.00
5 +₩6,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-1189
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Block Type

Light Block

Product Type

Light Block

Voltage

110V ac

Illumination Colour

Yellow

Series

RS PRO

Illumination Type

LED

LED Included

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Height

45mm

Standards/Approvals

RoHS, RS

Length

32.4mm

COO (Country of Origin):
IN

RS PRO LED Light Block


The RS PRO yellow LED light block has a voltage rating of 110VAC and an operating frequency of 50/60Hz. These clip installation LED light blocks are extremely easy to install.

Features and Benefits


• Simple installation via clip

• Side view SMD LED technology

• Operating temperature ranges between -25°C and 65°C

• Terminal torque: 0.8Nm

• Storage temperature ranges between -30°C and 70°C

• Burning: 0.1 million Hours

Applications


• In RS PRO modular plastic push button series (Pilot Lights and Illuminated Push Buttons)

Certifications


• IP20 rated

• IP65 rated

관련된 링크들