대량 구매 할인 받기
5개 더 담고 ₩4,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩4,520.00
재고있음
- 2,094 개 단위 배송 준비 완료
- 추가로 2027년 3월 03일 부터 300 개 단위 배송
- 추가로 2027년 3월 31일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩4,520.00 | - |
| 5 + | ₩3,720.00 | ₩4,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-1169
- Distrelec 제품 번호:
- 304-14-123
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Contact Block | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Contact AC Voltage | 230V ac | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Contact Block | ||
Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Contact AC Voltage 230V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO SPNC Contact Block
A reliable single pole normally closed (SPNC) contact block to safely connect, insulate and ground wires protecting components and electrical circuits.
Featuring a compact stackable design enabling up to 9 contact blocks for enhanced control and customisation in applications and big space savings when mounting.
A simple has a screw and clip terminal allows quick connection to wires and easy mounting and spring return actuation adds strength and makes the operation easy. A consistent contact block made to last with a mechanical life of more than one million uses.
Contact blocks like these are commonly used in control panels to connect switches, relays and circuit breakers. These contact blocks meet both American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic discharge (ESD) standards.
Features and Benefits
Standards and Approvals: ANSI/ESD S20.20: 2014, BS EN 61340-5-1: 2007
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector