RS PRO for Use with RS PRO Modular Plastic Push Button Series, 1 NO
- RS 제품 번호:
- 188-1168
- Distrelec 제품 번호:
- 304-04-150
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩4,380.00
재고있음
- 3,363 개 단위 배송 준비 완료
- 추가로 2026년 12월 23일 부터 200 개 단위 배송
- 추가로 2027년 1월 20일 부터 400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩4,380.00 |
| 5 + | ₩3,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-1168
- Distrelec 제품 번호:
- 304-04-150
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Contact Block | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| For Use With | RS PRO Modular Plastic Push Button Series | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Contact Block | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
For Use With RS PRO Modular Plastic Push Button Series | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Contact Block – SPNO
This RS PRO single pole normally open (SPNO) contact block can be used to safely connect, insulate and ground wires, protecting other components in your electrical circuits. It features a compact design to ensure it takes up little space in your application. You can also stack up to nine of them if you have more wires to connect.
It has a screw and clip terminal so you can quickly connect your wires and mount the blocks. It also has spring return actuation, which means you can easily switch the circuit on and off.
You can see contact block's like these commonly applied in control panels to connect switches, relays and circuit breakers. These contact blocks meet both American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic discharge (ESD) standards, so you can be sure the risk of a discharge is reduced. The blocks are made to last and have a mechanical life of more than one million uses.
Features and Benefits
• Contact block type
• SPNO (single pole normally open) contact configuration
• Screw terminal type
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,