Idec XW Series Contact Block, 25V, Red Light, 4 NC
- RS 제품 번호:
- 168-2860
- Distrelec 제품 번호:
- 301-02-620
- 제조사 부품 번호:
- XW1E-BV404MFRH-EMO
- 제조업체:
- Idec
Subtotal (1 unit)*
₩80,620.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩80,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 168-2860
- Distrelec 제품 번호:
- 301-02-620
- 제조사 부품 번호:
- XW1E-BV404MFRH-EMO
- 제조업체:
- Idec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Idec | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 25V | |
| Illumination Colour | Red | |
| Series | XW | |
| Contact Configuration | 4 NC | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC No. 2012010305589649, CSA C22.2 No. 14, EN418, EU Low Voltage Directive, UL Listing File No. E305148, EN60947-5-5, UL991, UL508, EN60947-5-1, TÜV SÜD, NFPA79, IEC60947-5-5, UL/c-UL Listing File No. E68961, GB14048.5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Idec | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 25V | ||
Illumination Colour Red | ||
Series XW | ||
Contact Configuration 4 NC | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC No. 2012010305589649, CSA C22.2 No. 14, EN418, EU Low Voltage Directive, UL Listing File No. E305148, EN60947-5-5, UL991, UL508, EN60947-5-1, TÜV SÜD, NFPA79, IEC60947-5-5, UL/c-UL Listing File No. E68961, GB14048.5 | ||
IDEC uses distinguished approach towards the design and manufacturing of its emergency stop switches. IDEC offers variety of E-Stops categorized by various sizes and features which are best suited for your unique project needs.
Compact and light-weight
Finger-safe screw terminals
ø22 mm, 4-contact Emergency Stop Switch. Compact size—only 37.1 mm deep behind the panel (screw terminal style 48.7 mm with terminal cover).
The depth behind the panel is only 37.1 mm for 1 to 4 contacts (screw terminal style 48.7 mm with terminal cover)
IDECs Safe break action ensures that the contacts open when the contact block is detached from the operator
Push-to-lock, Pull or Turn-to-reset operator
Direct opening action mechanism
Safety lock mechanism
Screw terminal style is finger-safe
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector