Schneider Electric ZB4B Series Contact Block, 1 NC

Subtotal (1 unit)*

₩32,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩32,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
428-894
제조사 부품 번호:
ZB4BZ1023
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Push Button Contact Block

Block Type

Contact Block

Series

ZB4B

Contact Configuration

1 NC

LED Included

No

Body/Fixing Collar Included

Yes

Standards/Approvals

CSA C22.2 No 14, IEC 60947-5-5, LROS, IEC 60947-5-1, BV, RoHS, IEC 60947-5-4, IEC 60947-1, JIS C8201-5-1, DNV, UL 508, CSA, UL, JIS C8201-1, REACH

COO (Country of Origin):
FR

Schneider Electric Harmony Series Push Button Contact Block, 1NC Contact Configuration, Body/Fixing Collar Included - ZB4BZ1023


This push button contact Block is an essential component designed for seamless integration into various applications where reliable control is necessary. It features a 1NC contact configuration, ensuring efficient operation without the inclusion of LED indicators. The product includes a body and fixing collar for straightforward installation and is specifically engineered for use with push buttons, making it a VITAL part of the automation and electrical sectors.

Features & Benefits


• Designed for easy integration with push button accessories
• Durable construction suitable for industrial environments
• Enhanced usability with uncomplicated wiring for quick setup

Applications


• Used in conjunction with push buttons for control stations
• Employed in machinery that requires a reliable electrical contact
• Utilised in panels to facilitate manual control operations
• Suitable for integration in automated systems requiring push button functionality

How does the contact configuration affect functionality?


The 1NC configuration provides a normally closed circuit, which ensures the connected system remains Active until the button is pressed, allowing for reliable operations in safety-critical environments.

What type of push buttons can this component be paired with?


This is compatible with a variety of standard push buttons, making it versatile for different applications in automation or control panels.

Is this component suitable for outdoor use?


The design is generally intended for indoor applications

outdoor use may necessitate additional protective measures to extend its lifespan.

What installation tools are typically required for setup?


Basic tools like screwdrivers and wire strippers are usually sufficient for installation, ensuring that users can quickly and effectively set up the component.

관련된 링크들