Schneider Electric Transparent Push Button Cap for Use with XB5 Series, XB4 Series

Subtotal (1 Bag of 10 units)*

₩135,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 69 개 단위 배송
  • 추가로 2026년 12월 18일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩135,200.00₩13,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
609-3216
Distrelec 제품 번호:
304-29-234
제조사 부품 번호:
ZBP0A
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Push Button Cap

For Use With

XB5 Series, XB4 Series

Cap Colour

Transparent

Cap Shape

Round

Cap Type

Protective

Diameter

22mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Schneider Electric Push Button Cap, Transparent Cap Colour - ZBP0A


This push button cap is designed as a protective accessory for flush and projecting push buttons in the XB4 and XB5 series. Its transparent design allows visibility while safeguarding the button from dirt, moisture, and damage, making it valuable in various settings. The durable construction is particularly suited for environments such as the food industry.

Features & Benefits


• Transparent design promotes visibility while protecting buttons

• Compatible with XB4 and XB5 series push buttons

• Single boot design for easy installation

• Supplied in a set of 10 for convenience and cost-effectiveness

Applications


• Designed for use with XB4 Series and XB5 Series push buttons

• Ideal for food industry that necessitate hygiene

• Suitable for environments where button protection is important

• Enhances durability across various industrial

What installation requirements should I consider when using this product?


Ensure the buttons are clean and free of debris before fitting the cap. Align the cap with the button and press firmly to secure it.

Can it be used in outdoor settings?


While it provides protection, its effectiveness outdoors will depend on environmental conditions. Consider additional measures against extreme weather elements.

Is there a recommended maintenance routine for this accessory?


Regularly inspect the cap for signs of wear or damage, and clean it gently with a damp cloth as needed to maintain clarity and functionality.

How does this product impact button functionality?


The cap does not interfere with the operation of the button; it facilitates ease of use while providing essential protection.

관련된 링크들