Schneider Electric Push Button Cap Clear for Use with XB4 Series, XB5 Series

Subtotal (1 unit)*

₩3,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,672 개 단위 배송 준비 완료
  • 추가로 2026년 11월 20일 부터 1,280 개 단위 배송
  • 추가로 2026년 11월 27일 부터 640 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
342-2920
Distrelec 제품 번호:
301-12-658
제조사 부품 번호:
ZBP0
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Push Button Cap

For Use With

XB4 Series, XB5 Series

Cap Colour

Clear

Standards/Approvals

No

제외

COO (Country of Origin):
FR

Schneider Electric Push Button Cap, Clear Cap - ZBP0


This push button cap is an accessory designed specifically for use with XB4 and XB5 series products, offering protection and durability in demanding environments. It features a transparent design, allowing visibility of the underlying button while adding a layer of safeguarding against debris and accidental activation. With a net weight of 0.002 kg, it is both lightweight and easy to install.

Features & Benefits


• Transparent colour enhances visibility of the button underneath

• Specifically fits both XB4 and XB5 series products

• Lightweight design allows for easy installation and handling

• Sold in sets of 10 for convenient bulk purchasing

• Designed to protect against environmental factors, extending lifespan

• Compliant with environmental regulations ensuring user safety

Applications


• Ideal for protecting push buttons in industrial machines

• Utilised in automation controls requiring enhanced durability

• Essential for electronic panels in harsh working conditions

• Suitable for electrical installations with frequent usage cycles

• Compatible with various mechanical equipment featuring push buttons

How do the specifications enhance functionality in industrial settings?


The specifications provide a tailored fit for XB4 and XB5 series products, ensuring a secure attachment that protects against dust and moisture, which is critical in industrial environments.

What materials are used in the cap to ensure durability?


The cap is made from quality transparent materials that ensure resistance to wear and tear, making it suitable for prolonged exposure to various environmental conditions.

What quantities are available for purchase, and how does this affect usage?


Available in sets of 10 or larger bulk orders, this offers flexibility depending on project needs, ensuring that sufficient stock is available for ongoing applications without delays.

How does using this cap contribute to safety in operations?


By providing protective coverage over push buttons, this accessory helps to prevent accidental activations and protects against contaminants, thus enhancing the overall safety of operations in sensitive areas.

관련된 링크들